OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 40 Tooth
- RS Stock No.:
- 236-5686
- Mfr. Part No.:
- 40-247T10
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$250.83
(exc. GST)
$275.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.83 |
*price indicative
- RS Stock No.:
- 236-5686
- Mfr. Part No.:
- 40-247T10
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 40 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 127.32mm | |
| Bore Diameter | 40mm | |
| Flange Diameter | 131mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 32mm | |
| Outside Diameter | 125.41mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 40 | ||
Product Type Timing Belt Pulley | ||
Pitch 10mm | ||
Pitch Circle Diameter 127.32mm | ||
Bore Diameter 40mm | ||
Flange Diameter 131mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 32mm | ||
Outside Diameter 125.41mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T10 has belt width of 32 mm and 40 number of teeth. It has finished bore hole of max 40 mm.
Designed to be used with HTD belts
Maximum bore diameter of 40 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 25 Tooth
