OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 24 Tooth

Subtotal (1 unit)*

$64.38

(exc. GST)

$70.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.38

*price indicative

RS Stock No.:
236-2800
Mfr. Part No.:
24-2 40 T10
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

24

Pitch

10mm

Pitch Circle Diameter

76.39mm

Bore Diameter

32mm

Flange Diameter

83mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

25mm

Outside Diameter

74.55mm

Standards/Approvals

No

Bore Type

Pilot Bore

The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.

Number of teeth 24

Type 6F

Material aluminium

Pitch 10

Belt width 25 mm

Length 40 mm

Finished bore hole max 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy