OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 48 Tooth
- RS Stock No.:
- 236-2830
- Mfr. Part No.:
- 48-0 40 T10
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$242.00
(exc. GST)
$266.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.00 |
*price indicative
- RS Stock No.:
- 236-2830
- Mfr. Part No.:
- 48-0 40 T10
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 48 | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 152.78mm | |
| Bore Diameter | 48mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 25mm | |
| Outside Diameter | 150.95mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 48 | ||
Pitch 10mm | ||
Pitch Circle Diameter 152.78mm | ||
Bore Diameter 48mm | ||
Material Aluminium | ||
Acceptable Belt Width 25mm | ||
Outside Diameter 150.95mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.
Number of teeth 48
Type 6
Material aluminium
Pitch 10
Belt width 25 mm
Length 40 mm
Finished bore hole max 48 mm
Related links
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 20 Tooth
