Facom Bearing Puller, 70 → 190 mm, 13-Piece
- RS Stock No.:
- 234-9866
- Mfr. Part No.:
- U.23J3
- Brand:
- Facom
Subtotal (1 unit)*
$2,692.75
(exc. GST)
$2,962.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,692.75 |
*price indicative
- RS Stock No.:
- 234-9866
- Mfr. Part No.:
- U.23J3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Number of Pieces | 13 | |
| Case Material | Plastic | |
| Bearing Puller Capacity | 70 → 190 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Number of Pieces 13 | ||
Case Material Plastic | ||
Bearing Puller Capacity 70 → 190 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series general engineering puller kit. It consists of 6 pairs of tips and a beam. Supplied in plastic case with tray.
Spread 70 to 190 mm
Weight 7300 grams
