TP-Link BE5000 Wireless Access Point, IEEE 802.11, 688Mbps

N

Subtotal (1 unit)*

$548.58

(exc. GST)

$603.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$548.58

*price indicative

RS Stock No.:
907-189
Mfr. Part No.:
EAP727
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Wireless Access Point

Wireless Technology

Wi-Fi

Network Speed

688Mbps

Wi-Fi Standard

IEEE 802.11

Supported Frequency Bands

5.85GHz

Wi-Fi Band

5GHz

Wireless Data Rate

688Mbps

Security Protocols

WPA, WPA2, WPA3

Weight

470g

Standards/Approvals

WFA

Depth

1.4in

Diameter

6.3in

COO (Country of Origin):
CN
The TP-Link access point provides a robust Wi-Fi 7 solution, delivering a fast and secure network experience tailored for offices, retail environments, and hospitality establishments.

5-Stream Dual-Band technology enables throughput of 4,324 Mbps on 5 GHz and 688 Mbps on 2.4 GHz

A single 2.5G PoE+ port guarantees high-speed network connectivity

Supports centralised Cloud management and Advanced security features like WPA3-Enterprise encryption

Accommodates 510+ concurrent connections, maintaining extensive wireless coverage of up to 2,000 ft²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy