Facom Hand Bearing Puller, 15 → 110 mm, 1-Piece
- RS Stock No.:
- 235-6173
- Mfr. Part No.:
- U.53T2
- Brand:
- Facom
Subtotal (1 unit)*
$671.88
(exc. GST)
$739.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $671.88 |
*price indicative
- RS Stock No.:
- 235-6173
- Mfr. Part No.:
- U.53T2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 15 → 110 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 15 → 110 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series separators for puller. They can be used with beams assisted by screws or jacks.
Separators spread 5 to 250 mm
Fit behind races where ordinary puller claws will not reach
Related links
- Facom Hand Bearing Puller 1-Piece
- Facom Hand Bearing Puller 15 to 50 mm, 1-Piece
- Facom Hand Bearing Puller 1-Piece
- Facom Hand Bearing Puller 1-Piece
- Facom Hand Bearing Puller 40 to 180 mm, 1-Piece
- Facom Hand Bearing Puller 25 to 200 mm, 1-Piece
- Facom Hand Bearing Puller, 1-Piece
- Facom Hand Bearing Puller, 2-Piece
