Facom Hydraulic Bearing Puller, 10 t Force, 270 mm, 13-Piece

Subtotal (1 unit)*

$3,344.02

(exc. GST)

$3,678.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,344.02

*price indicative

RS Stock No.:
235-7000
Mfr. Part No.:
U.312HJ4PF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Hydraulic Force

10t

Operation

Hydraulic

Number of Pieces

13

Bearing Puller Capacity

270 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facoms 10 tonne hydraulic puller extractor set, 4 sets of claws, in suitcase.

No risk of tool breakage

Hydraulic cylinder 10 tons (100 kN) U.312-01 + guide end U.312-02 + set of 2 extensions U.312-03

Weight: 14,400 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy