SKF Hydraulic Bearing Puller, 10 MPa Force, 5-Piece
- RS Stock No.:
- 238-9405
- Mfr. Part No.:
- TMIC 7-28
- Brand:
- SKF
Subtotal (1 unit)*
$595.89
(exc. GST)
$655.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.89 |
*price indicative
- RS Stock No.:
- 238-9405
- Mfr. Part No.:
- TMIC 7-28
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 10MPa | |
| Operation | Hydraulic | |
| Number of Pieces | 5 | |
| Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Hydraulic Force 10MPa | ||
Operation Hydraulic | ||
Number of Pieces 5 | ||
Case Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
SKF Bearing Puller, 10MPa Hydraulic Force, 3kg Weight - TMIC 7-28
Get a grip with this bearing puller from SKF. It's a hydraulically operated puller that you can use to dismount bearings, specifically where the fit is on the outer ring. If you're struggling with hard-to-reach bearings, then this one's for you, as it's designed for applications with limited space to grasp behind the component. Once you insert it into the bearing housing, the tool's expandable collet grips the back of the bearing to pull it free, saving you time and exertion.
Features & Benefits
• Suits bearing bores between 7 and 28mm for versatility
• Comes with a robust carry case to help maintain condition
• 417mm long sliding hammer applies high-impact forces to free the bearing
• 3kg weight for easy portability
Applications
• Production line repairs
• Automotive maintenance
• Mechanical engineering
What makes bearings hard to remove?
There are several reasons bearings can be difficult to remove, including rust, a fit that's too tight and insufficient space to get leverage for the removal. This puller makes it easier because it uses hydraulic force and is designed to reach into small spaces.
