Facom Hand Bearing Puller, 15 → 50 mm Capacity, 0.9t Force
- RS Stock No.:
- 234-9881
- Mfr. Part No.:
- U.301P
- Brand:
- Facom
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$312.74
(exc. GST)
$344.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $312.74 |
- RS Stock No.:
- 234-9881
- Mfr. Part No.:
- U.301P
- Brand:
- Facom
Related links
- Facom Hydraulic Bearing Puller, 15 → 150 mm Capacity, 0.9t Force
- Facom Hand Bearing Puller, 40 → 180 mm Capacity, 7t Force
- Facom Hand Bearing Puller, 25 → 200 mm Capacity, 2.4t Force
- Facom Hand Bearing Puller, 15 → 150 mm Capacity
- Facom Hand Bearing Puller, 15 → 110 mm Capacity
- Facom Mechanical Bearing Puller, 15 → 180 mm Capacity, 30t Force
- Facom Hydraulic Bearing Puller, 15 → 200 mm Capacity, 1.3t Force
- Facom Gear Bearing Puller, 15 → 170 mm Capacity, 10t Force