BETA Bearing Puller, 25 → 135 mm, 1-Piece

Subtotal (1 unit)*

$448.05

(exc. GST)

$492.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$448.05

*price indicative

RS Stock No.:
225-7236
Mfr. Part No.:
1547/C6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Bearing Puller

Number of Pieces

1

Bearing Puller Capacity

25 → 135 mm

Standards/Approvals

No

RoHS Status: Exempt

BETA Bearing Puller, 25 to 135mm Capacity, 1 Piece Count - 1547/C6


This bearing puller is a tool designed to remove bearings and similar press-fit components in industrial settings. It serves maintenance and repair tasks across automation, electrical and mechanical environments, enabling extraction of bearings without damaging shafts or housings. The tool is supplied as a single unit suitable for workshop or field use.

Features and Benefits:


• Grips bearings from 25mm to 135mm for broad removal capability
• Single-piece construction simplifies deployment and reduces setup time
• Compatible with common extraction operations to protect mating parts
• Manufactured by a recognised brand for parts interchangeability

Applications


• Suitable for bearing removal during motor overhaul
• Ideal for maintenance of gearboxes and drive assemblies
• Used for extracting bearings in conveyor and automation equipment
• Can be used for servicing pumps and industrial fans

What range of bearing sizes can it handle?


It accommodates bearings with diameters from 25mm up to 135mm, covering typical workshop requirements.

How many pieces are supplied in the kit?


The product is provided as one single piece ready for immediate use.

Who is the maker of this tool?


It is produced by BETA, a manufacturer known for supplying industrial hand tools.

Is it approved to any external standards?


No formal standards or approvals are listed for this item.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy