Facom Bearing Puller, 18 → 50 mm, 5-Piece

Subtotal (1 unit)*

$1,421.31

(exc. GST)

$1,563.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,421.31

*price indicative

RS Stock No.:
235-6144
Mfr. Part No.:
U.49PJ2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Number of Pieces

5

Case Material

Plastic

Bearing Puller Capacity

18 → 50 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series light engineering puller kit. It consists of 4 pliers and 1 slide hammer. It is supplied in plastic case with tray.

Weight 5 kg

  • RS Stock No. 2356145
  • Mfr. Part No. U.49PJ3
Each
$957.62
  • RS Stock No. 6125694
  • Mfr. Part No. TMMD 100
Each
$2,278.89
  • RS Stock No. 2349865
  • Mfr. Part No. U.23J2
Each
$1,153.12
  • RS Stock No. 2349873
  • Mfr. Part No. U.28J1
Each
$2,769.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy