Teng Tools Manual Separator, 1-Piece
- RS Stock No.:
- 810-315
- Mfr. Part No.:
- AT191
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$239.92
(exc. GST)
$263.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.92 |
*price indicative
- RS Stock No.:
- 810-315
- Mfr. Part No.:
- AT191
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Separator | |
| Operation | Manual | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Separator | ||
Operation Manual | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball joint separator is an essential tool designed for efficiently separating ball joints, providing a practical solution for automotive repairs and maintenance tasks.
Simple to use for effective ball joint separation
Adjustable height ranging from 0 to 60 mm for versatility
Designed with a 29 mm opening to accommodate various joint sizes
Net weight of 881 grams, striking a balance between usability and heft
Related links
- Teng Tools Manual Separator, 1-Piece
- Teng Tools Manual Puller, 1-Piece
- Teng Tools Manual Puller 1-Piece
- Teng Tools Manual Tool Set 5-Piece
- Teng Tools Mechanical Honing Steel 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Mechanical Honing Steel 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
