Teng Tools Mechanical Honing Steel, 220 g, 1-Piece
- RS Stock No.:
- 809-558
- Mfr. Part No.:
- AT180
- Brand:
- Teng Tools
Subtotal (1 unit)*
$39.58
(exc. GST)
$43.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.58 |
*price indicative
- RS Stock No.:
- 809-558
- Mfr. Part No.:
- AT180
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Honing Steel | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 220 g | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Honing Steel | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 220 g | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools adjustable brake cylinder honing tool is designed for honing brake cylinders between 20 and 68mm in diameter. It ensures a precise and efficient honing action, making it an essential tool for automotive professionals.
Adjustable to accommodate cylinders ranging from 20 to 68mm in diameter
Features spring tension adjustment for enhanced cutting performance
Compatible for use with Air tools for added versatility
Includes 220 grit stones for effective honing
Compact net weight of 80g for easy handling
Related links
- Teng Tools Mechanical Honing Steel 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Bit 2 G Tip 50mm Overall 1-Piece
- Teng Tools Bit 2 G Tip 30mm Overall 5-Piece
- Teng Tools 1 piece Handle
- Teng Tools 1 piece Extractor
- Teng Tools 1 piece Chrome Vanadium Extractor
