Teng Tools Manual Separator, 1-Piece
- RS Stock No.:
- 810-316
- Mfr. Part No.:
- AT192
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$315.10
(exc. GST)
$346.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.10 |
*price indicative
- RS Stock No.:
- 810-316
- Mfr. Part No.:
- AT192
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Separator | |
| Operation | Manual | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Separator | ||
Operation Manual | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball joint separator offers an efficient solution for separating ball joints with ease. Its simple design enables straightforward application in automotive repair tasks, ensuring quick and effective results.
Designed for effortless ball joint separation
Adjustable height accommodates various joint sizes
Compact and lightweight at 1540g for easy handling
Crafted in Taiwan, ensuring robust quality
Tariff code 8205598000 facilitates quick customs processing
Related links
- Teng Tools Manual Separator, 1-Piece
- Teng Tools Manual Puller, 1-Piece
- Teng Tools Manual Puller 1-Piece
- Teng Tools Manual Tool Set 5-Piece
- Teng Tools Mechanical Honing Steel 1-Piece
- Teng Tools Mechanical Honing Steel 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
