Teng Tools Manual Tool Set, 90 → 250 mm, 5-Piece

Subtotal (1 unit)*

$2,990.69

(exc. GST)

$3,289.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,990.69

*price indicative

RS Stock No.:
809-132
Mfr. Part No.:
DIS-SP05Q
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Operation

Manual

Number of Pieces

5

Bearing Puller Capacity

90 → 250 mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools puller set quick type with stand offers a versatile solution for efficiently removing pulleys, wheels, and bearings. Designed for workshop use, it caters to various internal and external puller applications.

Includes 5 two-arm pullers and a convenient stand

Strong, drop-forged construction ensures durability

Quick lock action on legs allows for Rapid adjustments

Provides a range of spreads from 90 to 250mm internally

Supports external pullers from 133 to 325mm

Easily switchable between internal and external puller configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy