Teng Tools Mechanical Honing Steel, 50 → 180 mm, 1-Piece

N

Subtotal (1 unit)*

$118.55

(exc. GST)

$130.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.55

*price indicative

RS Stock No.:
809-555
Mfr. Part No.:
AT040
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Honing Steel

Operation

Mechanical

Number of Pieces

1

Bearing Puller Capacity

50 → 180 mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools adjustable honing tool enables skilled users to efficiently hone engine cylinders, facilitating work on diameters ranging from 50mm to 180mm with ease and precision.

Adjustable for use on cylinders between 50mm and 180mm diameter

Spring tension adjustment offers a consistent cutting action

Compatible with Air tools for enhanced usability

Includes 280 grit stones measuring 100x10x8mm

Designed for professional application in automotive and engineering sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy