Teng Tools Manual Puller, 175 mm, 1-Piece
- RS Stock No.:
- 809-192
- Mfr. Part No.:
- SP22
- Brand:
- Teng Tools
Subtotal (1 unit)*
$546.76
(exc. GST)
$601.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $546.76 |
*price indicative
- RS Stock No.:
- 809-192
- Mfr. Part No.:
- SP22
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Manual | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 175 mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Manual | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 175 mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools gear puller is a versatile tool designed for the efficient removal of pulleys, wheels, and bearings. It offers the convenience of transforming from a three-legged to a two-legged puller for enhanced usability.
Simple three-legged design facilitates fast removal
Adaptable yoke allows for conversion to two-legged pulling
Maximum external spread of 175mm accommodates various components
Clamping depth of 137mm ensures secure grip during operation
Constructed in Taiwan, combining quality with reliable performance
Net weight of 2612g provides robust handling for demanding tasks
Related links
- Teng Tools Manual Puller, 1-Piece
- Teng Tools Manual Separator, 1-Piece
- Teng Tools Manual Tool Set 5-Piece
- Facom Bearing Puller, 175 mm
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
