Teng Tools Designed For Internal and External Pulling Applications Puller, 100 mm, 1-Piece

Subtotal (1 unit)*

$213.30

(exc. GST)

$234.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.30

*price indicative

RS Stock No.:
809-208
Mfr. Part No.:
SPA11
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Puller

Operation

Designed For Internal and External Pulling Applications

Number of Pieces

1

Bearing Puller Capacity

100 mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools puller is a versatile tool designed for the effective removal of pulleys, wheels, and bearings, simplifying the process through its innovative three-legged design.

Simple to use three-legged puller facilitates fast removal of components

Designed for both internal and external pulling applications with easily reversible legs

Special yoke enables conversion from three-legged to two-legged pulling

Maximum external spread and clamping depth of 100mm for various applications

Lightweight construction with a net weight of 1086g supports ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy