SKF Hydraulic Bearing Puller, 325000 N Force, 500 mm, 2-Piece

Subtotal (1 unit)*

$27,588.83

(exc. GST)

$30,347.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27,588.83

*price indicative

RS Stock No.:
464-685
Mfr. Part No.:
TMHP 30/600
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Puller

Operation

Hydraulic

Hydraulic Force

325000N

Number of Pieces

2

Case Material

Steel

Bearing Puller Capacity

500 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
HU

SKF Bearing Puller, 500mm Capacity, Steel Case - TMHP 30/600


This bearing puller is a hydraulically operated extraction tool designed for removing bearings in industrial settings. It is intended for use where high axial force is required to separate press‑fitted components, offering a stable, mechanical approach to disassembly tasks in automation, electrical and mechanical environments.

Features and Benefits:


• Generates 325,000N hydraulic force for heavy separation
• Handles bearings up to 500mm capacity for large components
• Delivered as a two‑piece set for adaptable extraction setups
• Stored in a steel case for protected transport and organisation
• Operates via a hydraulic mechanism for controlled, high‑force application

Applications


• Suitable for extraction of large bearings in manufacturing lines
• Ideal for maintenance in electrical motor overhaul operations
• Used with heavy machinery in automation equipment repairs
• Can be used for removal of press‑fitted assemblies in mechanical workshops

What level of force can be applied during extraction tasks?


The tool delivers a hydraulic force of 325,000 N, enabling separation of tightly fitted components and overcoming high interference fits.

How versatile is the set for different extraction configurations?


Supplied as two pieces, it allows reconfiguration for varied pull angles and different mounted bearing layouts.

How is the tool protected during storage and transit?


It is supplied with a steel case that secures components and reduces the risk of damage when moving between job sites.

What operation method should technicians expect when using it?


Operation is hydraulic, providing precise control over applied force and reducing the need for repeated manual exertion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy