SKF Hydraulic Bearing Puller, 80000 N Force, 1-Piece
- RS Stock No.:
- 308-775
- Mfr. Part No.:
- TMMS 50
- Brand:
- SKF
Subtotal (1 unit)*
$417.94
(exc. GST)
$459.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.94 |
*price indicative
- RS Stock No.:
- 308-775
- Mfr. Part No.:
- TMMS 50
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Hydraulic Force | 80000N | |
| Number of Pieces | 1 | |
| Case Material | Steel Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Hydraulic Force 80000N | ||
Number of Pieces 1 | ||
Case Material Steel Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SKF Bearing Puller, 80000N Hydraulic Force, Steel Alloy Case - TMMS 50
This bearing puller is a single-piece hydraulic tool designed to assist three-armed pullers in removing bearings and other ring-shaped components where puller claws cannot obtain a secure grip. It redirects dismounting loads to the inner ring to avoid transmitting forces through rolling elements, making it suitable for industrial maintenance tasks in automation, electronics, electrical and mechanical sectors.
Features & Benefits
• 80kN hydraulic force for Rapid component extraction
• Tri-section plate shape prevents bearing inner-ring damage
• Wedge-profile plates for simple insertion between shaft shoulder
• Black phosphated rods with zinc-coated plates resist corrosion
• Tri-section plate shape prevents bearing inner-ring damage
• Wedge-profile plates for simple insertion between shaft shoulder
• Black phosphated rods with zinc-coated plates resist corrosion
**Applications**
• Suitable for dismounting bearings from sleeves and withdrawal sleeves
• Used for removing bearings from tapered (conical) seatings
• Suitable for extracting workpieces from cylindrical seatings on shafts
• Can be used to assist pullers when claws cannot grip components
• Used for removing bearings from tapered (conical) seatings
• Suitable for extracting workpieces from cylindrical seatings on shafts
• Can be used to assist pullers when claws cannot grip components
What materials make up the main load-bearing parts?
The load-bearing elements are MADE from hardened and tempered alloy steels while plates and nuts are zinc-coated and rods are black phosphated to balance strength and surface protection.
How does the tool prevent damage to the bearing during removal?
The plate grips behind the inner ring and channels the dismounting forces away from the outer ring and rolling elements, reducing the risk of bearing locking or tilting.
What types of components can it be used with beyond bearings?
It is suitable for gears, pulleys and other industrial ring-shaped components that are interference-fitted to shafts in construction, agricultural and industrial equipment.
Is this tool compatible with hydraulic puller systems?
Yes, it is designed for hydraulic operation and can be paired with hydraulic or mechanical three-armed pullers to generate the required extraction force.
What is the typical packaging or item count supplied?
The product is supplied as a single-piece accessory intended for use alongside compatible three-armed pullers and hydraulic puller sets.
Related links
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 127 mm, 1-Piece
- SKF Hydraulic Bearing Puller 500 mm, 1-Piece
- SKF Hydraulic Bearing Puller 506 mm, 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- Gedore Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 250 mm, 1-Piece
