Enerpac Hydraulic Bearing Puller, 20 t Force
- RS Stock No.:
- 122-2296
- Mfr. Part No.:
- BHP2751G
- Brand:
- Enerpac
Subtotal (1 unit)*
$9,261.52
(exc. GST)
$10,187.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,261.52 |
*price indicative
- RS Stock No.:
- 122-2296
- Mfr. Part No.:
- BHP2751G
- Brand:
- Enerpac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Enerpac | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 20t | |
| Operation | Hydraulic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Enerpac | ||
Product Type Bearing Puller | ||
Hydraulic Force 20t | ||
Operation Hydraulic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BHP Series Hydraulic Puller Kits
Enerpac hydraulic puller sets contain both grip puller and cross bearing puller sets making them suitable for all pulling and pushing jobs in maintenance and repair. The puller sets are manufactured from forged steel for a long service life and reliability. These sets all have a speed crank and adjusting screw allowing jaws to be closed quickly to the workpiece before using the hydraulics.
Features and Benefits
8-30 ton capacity (model dependant)
Tough wooden case
Max pressure 700 bar
252mm – 700mm reach (model dependant)
250mm – 1100mm spread (model dependant)
Kit Contents
Hydraulic hand pump
Single-acting cylinder
Gauge and gauge adaptor
Grip puller
Cross bearing puller
Bearing cup puller
Bearing Puller
Hose and couplings
Applications
Ideal for the removal and installation of gears, bearings, pulleys, sleeves and bushings. The cross bearing puller can also be used as a bearing cup puller.
Hydraulic Puller Sets
Related links
- SAM Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 100 to 360 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Enerpac Hydraulic Bearing Puller, 8 t Force
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 20t Force
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 20-Piece
