SKF Hydraulic Bearing Puller, 150000 N Force, 386 mm, 1-Piece
- RS Stock No.:
- 460-177
- Mfr. Part No.:
- TMHP 15/260
- Brand:
- SKF
Subtotal (1 unit)*
$19,309.77
(exc. GST)
$21,240.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,309.77 |
*price indicative
- RS Stock No.:
- 460-177
- Mfr. Part No.:
- TMHP 15/260
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Hydraulic Force | 150000N | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 386 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Hydraulic Force 150000N | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 386 mm | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- HU
SKF Bearing Puller, 386mm Puller Capacity, 150000N Hydraulic Force - TMHP 15/260
This bearing puller is a hydraulically operated extraction tool designed for heavy-duty removal of large bearings in industrial settings. It combines a single-piece hydraulic mechanism with a sturdy steel enclosure to deliver controlled axial force for dismounting bearings up to substantial diameters. The tool suits workshop and on-site maintenance tasks across automation, electronics, electrical and mechanical environments where robust extraction capability is required.
Features and Benefits:
• 150000N hydraulic force delivers high axial extraction capacity • 386mm maximum reach accommodates large-diameter bearings • Single-piece construction simplifies setup and alignment • Steel case provides robust protection during transport • RoHS compliance ensures restricted-substance conformity for equipment use
Applications
• Suitable for removing large motor bearings in automation systems • Ideal for maintenance of industrial gearboxes and drives • Used for bearing extraction in electrical machine overhaul • Can be used for servicing heavy mechanical equipment on-site
How is force applied and controlled during extraction?
Force is generated hydraulically and applied axially through the puller assembly, allowing gradual increase to the required 150000N to avoid shock loads.
What protection does the tool offer during storage and transport?
The device is housed in a steel case that shields hydraulic components and maintains mechanical alignment while being moved between sites.
Is the tool suitable for environments with material-restriction policies?
Yes, the construction conforms to RoHS standards, limiting specified hazardous substances for compliance with restricted-material requirements.
How many parts must be assembled before operation?
The unit is supplied as a single-piece hydraulic puller, reducing on-site assembly steps and simplifying deployment.
Related links
- SKF Hydraulic Bearing Puller 386 mm, 1-Piece
- SKF Hydraulic Bearing Puller 500 mm, 2-Piece
- SKF Hydraulic Bearing Puller 506 mm, 1-Piece
- SKF Hydraulic Bearing Puller 506 mm, 2-Piece
- SKF Hydraulic Bearing Puller 500 mm, 1-Piece
- SKF Mechanical Bearing Puller 326 mm, 1-Piece
- SKF Hydraulic Bearing Puller, 15-Piece
- SKF Hydraulic Bearing Puller 1-Piece
