SKF Hydraulic Bearing Puller, 3000 N Force, 110 mm, 5-Piece

Subtotal (1 unit)*

$668.04

(exc. GST)

$734.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$668.04

*price indicative

RS Stock No.:
238-9404
Mfr. Part No.:
TMBS 50E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Puller

Operation

Hydraulic

Hydraulic Force

3000N

Number of Pieces

5

Case Material

Steel

Bearing Puller Capacity

110 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

SKF Bearing Puller, 3000N Hydraulic Force, Steel Case Material - TMBS 50E


Pull off a nifty dismount with this bearing puller from SKF. It allows you to remove hard-to-reach bearings from machinery and vehicles where a traditional jaw puller might not be up to the job. An innovative separator design makes it possible to insert the puller between the bearing and the shaft shoulder, so you'll have it out in no time. This model features a hydraulic spindle to generate additional force, working hard so you don't have to.

Features & Benefits


• Assembled from five pieces for compact storage

• Comes in a durable steel case for easy transportation

• 110mm maximum reach lets you get at those difficult bearings

• Hydraulic force of 3000N makes light work of even seized units

• Spring-loaded centre point aids the precise positioning of the puller

Applications


• Vehicle repairs

• Mechanical engineering

• Production line maintenance

What size of bearings can this puller handle?


This tool has a maximum outer diameter of 85mm, so it's suitable for smaller bearings. You can use other models, such as the TMBS 150E (124-8442),to pull larger components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy