SKF Hydraulic Bearing Puller, 100 kN Force, 8-Piece

Subtotal (1 unit)*

$1,800.44

(exc. GST)

$1,980.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,800.44

*price indicative

RS Stock No.:
308-507
Mfr. Part No.:
TMBS 100E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Puller

Hydraulic Force

100kN

Operation

Hydraulic

Number of Pieces

8

Case Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

SKF Bearing Puller, 100000 N Hydraulic Force, 14 Pieces - TMBS 100E


This hydraulic bearing puller is designed for efficient dismounting of bearings in confined spaces. The tool operates via a hydraulic spindle that generates a force of 100,000 N, making it suitable for tough applications across various industries. The puller kit includes 14 pieces housed in a robust plastic case, measuring 580x410x70mm.

Features & Benefits


• Special separator design permits easy insertion for bearing removal
• Spring-loaded centre point enables precise puller centring
• Integrated safety valve ensures secure and effortless dismounting
• Hydraulic spindle provides firm grip on the bearing's inner ring
• Quick adaptation to various pulling lengths with extension rods
• Suitable for both cylindrical and tapered seating applications

Applications


• Used for removing bearings from limited spaces
• Ideal for dismounting gears and pulleys
• Supports extraction from blind housing arrangements
• Effective for mechanical puller operations in agriculture
• Designed for automotive requiring precise component removal

How does the hydraulic spindle enhance the bearing removal process?


The hydraulic spindle provides a firm grip on the inner ring of the bearing, which prevents any withdrawal force from affecting the rolling elements. This ensures safe dismounting while minimising the risk of damage.

What range of shaft diameters can be accommodated with the separator?


The separator is compatible with shaft diameters ranging from 20mm to 100mm, allowing versatility for various applications in different industries.

Can the tool be adapted for longer reach requirements?


Yes, the puller kit includes extension rods that can extend the reach up to 816mm, making it suitable for applications where a deeper reach is necessary for effective dismounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy