SKF Hydraulic Bearing Puller, 150000 N Force, 386 mm, 1-Piece

Subtotal (1 unit)*

$14,942.82

(exc. GST)

$16,437.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,942.82

*price indicative

RS Stock No.:
464-814
Mfr. Part No.:
TMHP 15/260X
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Puller

Operation

Hydraulic

Hydraulic Force

150000N

Number of Pieces

1

Case Material

Steel

Bearing Puller Capacity

386 mm

Standards/Approvals

No

COO (Country of Origin):
HU
The SKF Hydraulically Assisted Heavy Duty Jaw Puller TMHP 15/260X is a powerful puller for dismounting large bearings and components. The self-centring puller, unique pantograph system and handling options make the puller safe and easy to use. The combination of a spindle and a hydraulic cylinder helps to mount the puller quickly. The SKF TMHP 15/260X comes without hydraulic pump and allows own equipment to be used.

High pulling forces can be applied easily and safely with self-centring puller

Easy adjustable work length through combination of spindle and hydraulic cylinder

Unique pantograph system gives exceptional grip and helps counteract misalignment during operation

Simple operation with lifting handle and eye bolt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy