SKF Mechanical Bearing Puller, 150000 N Force, 326 mm, 1-Piece
- RS Stock No.:
- 464-753
- Mfr. Part No.:
- TMMP 15
- Brand:
- SKF
Subtotal (1 unit)*
$6,607.32
(exc. GST)
$7,268.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,607.32 |
*price indicative
- RS Stock No.:
- 464-753
- Mfr. Part No.:
- TMMP 15
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Hydraulic Force | 150000N | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 326 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Hydraulic Force 150000N | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 326 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The SKF Heavy Duty Jaw Puller is a mechanical three arm puller that is designed for dismounting bearings. The puller is characterized by its unique pantograph arm system that gives exceptional grip and helps to counteract misalignment during dismounting operations. The puller is designed for easy, fast and safe dismounting jobs of bearings and similar components with interference fit on the shaft.
Fast, efficient and smooth handling
Unique pantograph system gives exceptional grip and helps counteract misalignment during operation
Three arm TMMP 15 jaw puller has a maximum withdrawal force of up to 150 kN (17 US ton)
Blackened, high quality steel for corrosion resistance
Optional arms available for different arm lengths
Related links
- SKF Mechanical Bearing Puller 223 mm, 1-Piece
- SKF Hydraulic Bearing Puller 386 mm, 1-Piece
- SKF Mechanical Bearing Puller 450 KN, 1-Piece
- SKF Mechanical Bearing Puller 600 KN, 1-Piece
- SKF Mechanical Bearing Puller 200 mm, 3-Piece
- SKF Hydraulic Bearing Puller 127 mm, 1-Piece
- SKF Mechanical Bearing Puller, 300 mm
- SKF Mechanical Bearing Puller, 1-Piece
