Rose+Krieger Zinc Galvanised Steel Clamp Lever M6x 25 mm, RK
- RS Stock No.:
- 418-1765
- Mfr. Part No.:
- 90212
- Brand:
- Rose+Krieger
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.32
(exc. GST)
$26.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 145 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $24.32 | - |
| 6 - 24 | $23.62 | 2% |
| 25 + | $22.67 | 6% |
*price indicative
- RS Stock No.:
- 418-1765
- Mfr. Part No.:
- 90212
- Brand:
- Rose+Krieger
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
| Brand | Rose+Krieger | |
| Product Type | Clamp Lever | |
| Thread Size | M6 | |
| Thread Length | 25mm | |
| Handle Length | 40mm | |
| Handle Material | Zinc | |
| Screw Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Series | RK | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Clamp Lever | ||
Thread Size M6 | ||
Thread Length 25mm | ||
Handle Length 40mm | ||
Handle Material Zinc | ||
Screw Material Galvanised Steel | ||
Standards/Approvals No | ||
Series RK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type HV
Allows quick and easy release/locking where frequent movement/adjustment is required
Replaces the screw supplied with the clamp
Handle made of zinc pressure casting according to DIN 1743, steel parts quality class 5.8, galvanized
Standards
DIN 1743; DIN 2391/93; DIN 59411
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4566194
- Mfr. Part No. 902321
Each
$57.74
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 4566188
- Mfr. Part No. 902181
Each
$87.57
Related links
- Rose+Krieger Zinc Galvanised Steel Clamp Lever M8x 35 mm, RK
- Rose+Krieger Zinc Galvanised Steel Clamp Lever M10x 50 mm, RK
- Rose+Krieger Zinc Galvanised Steel Clamp Lever M10x 60 mm, RK
- Rose+Krieger Polyamide Stainless Steel Clamp Lever M6x 14 mm, RK
- Rose+Krieger Polyamide Stainless Steel Clamp Lever M8x 25 mm, RK
- Rose+Krieger M8 Angle Clamp Strut Profile 25 mm Round Tube Size 25 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm, Round Tube Size 14.1 mm
- Rose+Krieger Sleeve Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm