SKF Hydraulic Bearing Puller, 325000 N Force, 500 mm, 1-Piece
- RS Stock No.:
- 464-749
- Mfr. Part No.:
- TMHP 30/350X
- Brand:
- SKF
Subtotal (1 unit)*
$22,118.96
(exc. GST)
$24,330.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22,118.96 |
*price indicative
- RS Stock No.:
- 464-749
- Mfr. Part No.:
- TMHP 30/350X
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 325000N | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 500 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Hydraulic Force 325000N | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 500 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The SKF Hydraulically Assisted Heavy Duty Jaw Puller is a powerful puller for dismounting large bearings and components. The self-centring puller, unique pantograph system and handling options make the puller safe and easy to use. The combination of a spindle and a hydraulic cylinder helps to mount the puller quickly. The SKF TMHP 30/350X comes without hydraulic pump and allows own equipment to be used.
High pulling forces can be applied easily and safely with self-centring puller
Easy adjustable work length through combination of spindle and hydraulic cylinder
Unique pantograph system gives exceptional grip and helps counteract misalignment during operation
Simple operation with lifting handle and eye bolt
Related links
- SKF Hydraulic Bearing Puller 500 mm, 1-Piece
- SKF Hydraulic Bearing Puller 500 mm, 2-Piece
- SKF Hydraulic Bearing Puller 386 mm, 1-Piece
- SKF Hydraulic Bearing Puller 506 mm, 1-Piece
- SKF Hydraulic Bearing Puller 506 mm, 2-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
