Loctite Green 638 High Strength, Retaining Compound Urethane Methacrylate Liquid Bottle 50 ml, 150 °C, -55 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$146.08

(exc. GST)

$160.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from 16 November 2026
  • Plus 82 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$146.08
5 - 9$144.56
10 +$141.61

*price indicative

RS Stock No.:
514-537
Mfr. Part No.:
234795
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Trade Name

638

Product Type

Retaining Compound

Application

Retaining, Bonding

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Cure Time

5 h

Strength

High

Standards/Approvals

No

Maximum Operating Temperature

150°C

Specific Gravity

1.1

Minimum Operating Temperature

-55°C

Base Chemical

Urethane Methacrylate

COO (Country of Origin):
IE

Loctite 638 High Strength Retaining Compound


Loctite 638 is a high strength retaining compound designed for the bonding of cylindrical parts where the bond gaps can approach 0.25 mm. The compound is used to fill the inner space between components and close-fitting metal surfaces. Loctite 638 cures in the absence of air to form a strong precision assembly and prevents loosening and leakage caused by shock and vibration.

What is a Retaining Compound?


A retaining compound is an anaerobic adhesive that can secure bearings, bushes and cylindrical parts into housings or onto shafts. The compound is applied as a liquid and is used to fill in the inner spaces of components forming a 100% contact between mating metal surfaces. Once cured the retaining compound forms a strong precision assembly

What Are The Benefits of a Retaining Compound?


A retaining compound helps to achieve maximum load transmission capability and uniform stress distribution. Micro movements between parts are eliminated to prevent component damage and fretting corrosion which reduces the need to purchase costly replacement parts

Features and Benefits of Loctite 638


• Robust curing performance

• Works on active metals such as mild steel

• Works on passive substrates such as stainless steel and plated surfaces

• High temperature performance

• Tolerates minor surface contaminations from oils including cutting, lubrication, anti-corrosion and protection fluids;• Single component, quick and easy to apply;• Ideal for shafts, gears, pulleys and similar cylindrical parts;• DVGW Approval (EN 751-1): NG-5146AR0619;• WRAS Approval (BS 6920): 0511518

Applications


Loctite 638 retaining compound offers a high resistance to dynamic, axial and radial loads. This feature makes Loctite 638 ideal for bonding cylindrical fitting parts, shafts, gears, pulleys and locking bushing and sleeves into housings and onto shafts.

Threadlocking and Retainers


Note

Testing should be carried out prior to contact with styrene, acrylic and polycarbonate based plastics to ensure compatibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy