NSK-RHP SL35 Pillow Block Bearing -, 35 mm ID
- RS Stock No.:
- 212-8526
- Mfr. Part No.:
- SL35
- Brand:
- NSK-RHP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$136.60
(exc. GST)
$150.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $136.60 |
| 5 - 9 | $134.64 |
| 10 + | $132.42 |
*price indicative
- RS Stock No.:
- 212-8526
- Mfr. Part No.:
- SL35
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 35mm | |
| Material | Cast Iron | |
| Centre Height | 46.02mm | |
| Mount Hole Size | 12 mm | |
| Length | 166mm | |
| Depth | 44.5mm | |
| Mount Hole Centre-to-Centre | 136.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 35mm | ||
Material Cast Iron | ||
Centre Height 46.02mm | ||
Mount Hole Size 12 mm | ||
Length 166mm | ||
Depth 44.5mm | ||
Mount Hole Centre-to-Centre 136.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Supplied with
grease nipples.
Related links
- NSK-RHP SNP35EC Pillow Block Bearing -, 35 mm ID
- NSK-RHP SNP35 Pillow Block Bearing -, 35 mm ID
- NSK-RHP NP35EC Pillow Block Bearing -, 35 mm ID
- NSK-RHP PNP35CR Pillow Block Bearing -, 35 mm ID
- NSK-RHP MP35 Pillow Block Bearing -, 35 mm ID
- NSK-RHP NP35 R Pillow Block Bearing -, 35 mm ID
- NSK ST35EC Pillow Block Bearing -, 35 mm ID
- SKF SYF 35 TF Pillow Block Bearing -, 35 mm ID
