NSK-RHP SNP35 Pillow Block Bearing -, 35 mm ID
- RS Stock No.:
- 785-4848
- Mfr. Part No.:
- SNP35
- Brand:
- NSK-RHP
This image is representative of the product range
Subtotal (1 unit)*
$151.92
(exc. GST)
$167.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.92 |
*price indicative
- RS Stock No.:
- 785-4848
- Mfr. Part No.:
- SNP35
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 35mm | |
| Material | Cast Iron | |
| Centre Height | 47.6mm | |
| Mount Hole Size | 10 mm | |
| Length | 110mm | |
| Depth | 45mm | |
| Mount Hole Centre-to-Centre | 82.6mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 35mm | ||
Material Cast Iron | ||
Centre Height 47.6mm | ||
Mount Hole Size 10 mm | ||
Length 110mm | ||
Depth 45mm | ||
Mount Hole Centre-to-Centre 82.6mm | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Short Base Pillow Block
Cast iron self lubricated short base pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Ideal for mounting in confined spaces
Related links
- NSK-RHP SL35 Pillow Block Bearing -, 35 mm ID
- NSK-RHP NP35 R Pillow Block Bearing -, 35 mm ID
- NSK-RHP SNP35EC Pillow Block Bearing -, 35 mm ID
- NSK-RHP NP35EC Pillow Block Bearing -, 35 mm ID
- NSK-RHP PNP35CR Pillow Block Bearing -, 35 mm ID
- NSK-RHP MP35 Pillow Block Bearing -, 35 mm ID
- NSK ST35EC Pillow Block Bearing -, 35 mm ID
- RS PRO UCP207 Pillow Block Bearing -, 35 mm ID
