NSK-RHP SNP35EC Pillow Block Bearing -, 35 mm ID
- RS Stock No.:
- 192-9916
- Mfr. Part No.:
- SNP35EC
- Brand:
- NSK-RHP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$160.40
(exc. GST)
$176.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $160.40 |
| 13 - 24 | $155.92 |
| 25 + | $151.75 |
*price indicative
- RS Stock No.:
- 192-9916
- Mfr. Part No.:
- SNP35EC
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 35mm | |
| Material | Cast Iron | |
| Centre Height | 47.6mm | |
| Mount Hole Size | 10 mm | |
| Length | 110mm | |
| Depth | 45mm | |
| Mount Hole Centre-to-Centre | 82.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 35mm | ||
Material Cast Iron | ||
Centre Height 47.6mm | ||
Mount Hole Size 10 mm | ||
Length 110mm | ||
Depth 45mm | ||
Mount Hole Centre-to-Centre 82.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Short Base Pillow Block Housed Bearing unit 35mm Shaft 47.6x110x95.6mm
Related links
- NSK-RHP SL35 Pillow Block Bearing -, 35 mm ID
- NSK-RHP NP35 R Pillow Block Bearing -, 35 mm ID
- NSK-RHP SNP35 Pillow Block Bearing -, 35 mm ID
- NSK-RHP NP35EC Pillow Block Bearing -, 35 mm ID
- NSK-RHP PNP35CR Pillow Block Bearing -, 35 mm ID
- NSK-RHP MP35 Pillow Block Bearing -, 35 mm ID
- NSK ST35EC Pillow Block Bearing -, 35 mm ID
- RS PRO UCP207 Pillow Block Bearing -, 35 mm ID
