SKF Take Up Bearing 25 mm ID 100 mm OD UCT 205/H
- RS Stock No.:
- 230-6104
- Mfr. Part No.:
- UCT 205/H
- Brand:
- SKF
Subtotal (1 unit)*
$84.45
(exc. GST)
$92.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.45 |
*price indicative
- RS Stock No.:
- 230-6104
- Mfr. Part No.:
- UCT 205/H
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Take Up Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 100mm | |
| Material | Cast Iron | |
| Static Load Rating | 7800N | |
| Dynamic Load Rating | 1400N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Take Up Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 100mm | ||
Material Cast Iron | ||
Static Load Rating 7800N | ||
Dynamic Load Rating 1400N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
SKF Take Up Bearing, 25mm Inside Diameter, 7800N Static Load Rating - UCT 205/H
This take-up bearing by SKF offers a dynamic load rating of 1400N and a high static load rating of 7800N. Made from cast iron, this product is designed for material handling applications, complying with standard JIS requirements.
Features & Benefits
• Has a dynamic load rating of 1400N and static load rating of 7800N for better load handling capacity
• Is made of cast iron that offers robust build quality for prolonged use
• Standard seals with additional flingers for sealing solution
Applications
• Specifically for material handling • Ideal for use in heavy-duty industrial sectors involving long-term prolonged use
Can this bearing handle high loads?
Yes, the SKF take-up bearing has a high static load rating of 7800N, making it suitable for heavy-duty applications.
Is the sealing solution effective in preventing contamination?
Yes, the standard seals with additional flingers provide excellent protection against contaminants.
What is the significance of the cast iron material used?
The cast iron material ensures durability and strength, making the bearing reliable for long-term use.
Related links
- SKF Take Up Bearing 40 mm ID 145 mm OD UCT 208/H
- SKF Take Up Bearing 50 mm ID 149 mm OD UCT 210/H
- SKF Take Up Bearing 70 mm ID 225 mm OD UCT 214
- SKF Take Up Bearing 30 mm ID 114 mm OD UCT 206/H
- SKF Take Up Bearing 65 mm ID 82.5 mm OD Y/UCT 213/H
- SKF Take Up Bearing 20 mm ID 97 mm OD Y/UCT 204/H
- SKF Take Up Bearing 80 mm ID 237 mm OD UTC 216
- Take Up Bearing Unit 35mm ID
