SKF Take Up Bearing 30 mm ID 114 mm OD UCT 206/H

Subtotal (1 unit)*

$112.34

(exc. GST)

$123.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.34

*price indicative

RS Stock No.:
230-6105
Mfr. Part No.:
UCT 206/H
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Take Up Bearing

Inside Diameter

30mm

Outside Diameter

114mm

Material

Cast Iron

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

Locking Type

Set Screw

Overall Width

38.1mm

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

5000rpm

COO (Country of Origin):
IT

SKF Take Up Bearing, 114mm Outside Diameter, 30mm Inside Diameter - UCT 206/H


This take-up bearing is a cast iron support component designed to accommodate rotational shafts within industrial tensioning and conveying assemblies. It provides a locating and load-bearing function for shafts running at elevated speeds, where a cylindrical bore and set-screw locking method enable straightforward shaft retention and alignment in machinery environments.

Features and Benefits:


• Set-screw locking secures shaft position during continuous operation
• Cylindrical bore offers straightforward mounting on round shafts
• 11.2 kN static rating resists sustained radial loads under standstill
• 19.5 kN dynamic rating supports fluctuating operational loads
• 5,000 r/min limiting speed accommodates high-speed rotating shafts

Applications


• Suitable for conveyor tensioning rollers in manufacturing lines
• Used with idler shafts in material handling equipment
• Ideal for shaft support in rotary tension assembly units
• Can be used for pulleys in high-speed drive systems

What material is used for the housing to withstand industrial stresses?


The housing is MADE from cast iron, chosen for structural rigidity and wear resistance.

How is the bearing secured to the shaft to prevent axial movement?


A set-screw locking arrangement is used to clamp the inner surface to the shaft.

What bore form should the mating shaft possess for correct fit?


The shaft must be cylindrical to match the bearing’s cylindrical bore.

What operating speed limits must be observed during selection?


The bearing is rated for operation up to 5,000 r/min.

How does the bearing perform under dynamic load conditions?


It is specified with a 19.5 kN dynamic load capacity to accommodate variable operational forces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy