SKF Take Up Bearing 70 mm ID 225 mm OD UCT 214

Subtotal (1 unit)*

$447.42

(exc. GST)

$492.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$447.42

*price indicative

RS Stock No.:
230-6112
Mfr. Part No.:
UCT 214
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

70mm

Product Type

Take Up Bearing

Outside Diameter

225mm

Material

Cast Iron

Static Load Rating

44000N

Dynamic Load Rating

62400N

Standards/Approvals

No

COO (Country of Origin):
CN

SKF Take Up Bearing, 44 kN Static Load Rating, 62.4kN Dynamic Load Rating - UCT 214


This take-up cast iron unit features an outer diameter of 225 mm and is equipped with a sealed deep groove ball bearing for enhanced reliability. The basic dynamic load rating is 62.4 kN, and a basic static load rating of 44 kN allows for heavy-duty applications, ensuring durability and long service life. Its design incorporates set screw locking, facilitating easy installation and maintenance.

Features & Benefits


• Extended inner ring allows for secure mounting

• Set screw locking enhances stability and load balance

• Suitable for alternating rotation applications

• Accommodates static misalignment for performance

• Reduced noise levels contribute to quieter operation

• Long service life decreases maintenance frequency

Applications


• Ideal for material handling systems

• Utilised in take-up frames for precise alignment

• Suited for conveyor belt systems

• Applicable in various mechanised processes

• Works well in heavy-duty industrial settings

What type of material is used for the housing?


The housing is made from robust cast iron.

Can it handle both static and dynamic loads?


Yes, it has a static load rating of 44000N and a dynamic load rating of 62400N.

Can it be used for heavy-duty applications?


Yes, it is constructed to support heavy loads effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy