Subtotal (1 unit)*
$118.26
(exc. GST)
$130.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.26 |
*price indicative
- RS Stock No.:
- 209-4254
- Mfr. Part No.:
- YET 211
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 100mm | |
| Material | Stainless Steel | |
| Static Load Rating | 29000N | |
| Dynamic Load Rating | 46300N | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Bearing Insert | ||
Outside Diameter 100mm | ||
Material Stainless Steel | ||
Static Load Rating 29000N | ||
Dynamic Load Rating 46300N | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
- COO (Country of Origin):
- IT
SKF Series Bearing Inserts, 55mm Inside Diameter, 100mm Outside Diameter - YET 211
This bearing insert is designed to deliver reliable performance in various applications. With an inside diameter of 55mm and an outside diameter of 100mm, these stainless steel bearings provide enhanced durability and strength. Crafted for high load capacity, they efficiently support dynamic and static loads across mechanical and industrial settings.
Features & Benefits
• Constructed from durable stainless steel for extended lifespan
• Static load rating of 29000 N for reliable performance
• Dynamic load rating of 46300 N for robust applications
• Suitable for high load-bearing requirements in various sectors
• Compatible with multiple industrial applications for versatility
• Precise dimensions ensure compatibility with numerous equipment setups
Applications
• Used with automation machinery to improve efficiency
• Utilised in electronic devices for enhanced durability
• Ideal for mechanical systems requiring high load support
• Employed in electrical infrastructure for reliable performance
• Suited for industrial operations demanding robust bearing solutions
What are the load ratings for this bearing insert, and how do they impact performance?
The static load rating is 29000 N, while the dynamic load rating is 46300 N, enabling the bearing insert to effectively handle various mechanical stresses in operation, ensuring longevity and reliability under substantial loads.
How does the material contribute to the longevity of the bearing inserts?
The stainless steel construction resists corrosion and wear, which is vital in ensuring that the bearing inserts maintain their integrity and performance over time, even in challenging environments.
What factors should be considered to ensure compatibility when using these inserts?
It is important to match the inside and outside diameters of these inserts with the respective components in the assembly, as well as review the load ratings to ensure they meet the operational demands of the application.
Related links
- SKF Bearing Insert 55.563 mm ID 100 mm OD YET 211-203
- SKF Bearing Insert 55 mm ID 100 mm OD YSA 211-2FK
- SKF Bearing Insert 55 mm ID 100 mm OD YEL 211-2F
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2RF
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2F
- FAG Bearing Insert 55 mm ID 100 mm OD UC211
- RS PRO Bearing Insert 55 mm ID 100 mm OD UC211
- INA Bearing Insert 55 mm ID 100 mm OD GRAE55-XL-NPP-B
