SKF Take Up Bearing 40 mm ID 145 mm OD UCT 208/H

Subtotal (1 unit)*

$136.64

(exc. GST)

$150.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.64

*price indicative

RS Stock No.:
230-6107
Mfr. Part No.:
UCT 208/H
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Take Up Bearing

Outside Diameter

145mm

Material

Cast Iron

Static Load Rating

19000N

Dynamic Load Rating

30700N

Standards/Approvals

No

COO (Country of Origin):
IT

SKF Take Up Bearing, 40mm Shaft Diameter, 19kN Static Load Rating - UCT 208/H


This take-up cast iron unit features an insert ball bearing with set screw locking and an extended inner ring for enhanced dimensional stability. Its impressive basic dynamic load rating of 30.7 kN and static load rating of 19 kN ensure reliable performance in demanding conditions, while the 120° angle of separation between locking set screws facilitates improved load balance for increased longevity.

Features & Benefits


• Quick and easy installation on the shaft

• Extended inner ring improves load stability

• Set screws allow for secure locking

• Designed for alternating rotation applications

• Reduces noise and vibration during operation

• Suitable for high-static and dynamic loading

Applications


• Used in conveyor systems and material handling frameworks

• Ideal for applications requiring high-load bearings

• Suitable for both industrial and automation environments

What type of bearing sealing does this unit use?


It features sealing with a seal and flinger on both sides for optimal protection.

What is the recommended tightening torque for the set screw?


The recommended tightening torque is 6.5 N·m.

Can it withstand high static and dynamic loads?


Yes, it has a static load rating of 19000N and dynamic load rating of 30700N.

How is it lubricated?


It comes with a grease fitting for easy lubrication.

Does it fit standard mounting frames?


Yes, it is designed to fit in take-up frames efficiently.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy