Ruland, 38.1 mm OD 16 mm, 57.15 mm Length 16 mm Coupler

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$269.84

(exc. GST)

$296.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 5$269.84
6 - 11$266.58
12 +$261.01

*price indicative

RS Stock No.:
477-9851
Mfr. Part No.:
FCMR38-16-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Outside Diameter

38.1mm

Length

57.15mm

Maximum Speed

6000rpm

Torque Rating

10.73Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Misalignment - Angular

3°

Number of Beams

6

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°C

Bore Size B

16mm

Bore Size A

16mm

Material

Aluminium

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US

Aluminium Flexible Shaft Couplings


Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.

Constant velocity couplings with high torque capacity and zero backlash

Torsionally rigid one-piece construction

Not temperature sensitive

High or low speed operation and reversible

No lubrication required

Up to 3° of axial misalignment allowable

Note

The coupling illustrated shows the Clamp style fixing.

Related links