SKF Ball Bearing Insert 47 mm ID 67 mm OD PFT 47

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$18.29

(exc. GST)

$20.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$18.29-
5 +$15.0317%

*price indicative

RS Stock No.:
213-2009
Mfr. Part No.:
PFT 47
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing Insert

Inside Diameter

47mm

Outside Diameter

67mm

Material

Steel

End Type

Open

Bore Type

Round

Standards/Approvals

No

Overall Width

16mm

Series

PFT

COO (Country of Origin):
IT

SKF Ball Bearing Insert, 47mm ID, 16mm Width, 67mm Length, 8.7mm Attachment Bolt Hole Diameter - PFT 47


In need of a lightweight housing to hold your fast-paced bearings when space is restricted? Choose this flanged ball bearing insert body from SKF. It's 2mm thick and tips the scales at just 100g, so doesn't add bulk or strain to your setup. You can trust it to handle radial loads up to 3.3kN. The unit's two-part design makes it a versatile option for use with your choice of insert.

Features & Benefits


• Pressed steel body is more durable than traditional steel, ensuring a long service life

• Zinc coating minimises corrosion to reduce wear and minimise the need for maintenance

• Oval shape to achieve a secure attachment

Applications


• Agriculture sector

• Construction sites

• Manufacturing industry

• Food and beverage processing

How large should the attachment bolts be?


Use an 8mm (D) attachment bolt on either end of the flange to securely attach this component to your setup.

What's the benefit of a flanged pressed bearing?


Flange bearings provide two attachment points on either side to prevent the bearing from shifting out of place. These edges can also secure the bearing between two different surfaces, making it a versatile option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy