SKF Ball Bearing Insert 52 mm ID 71 mm OD PFT 52
- RS Stock No.:
- 213-2010
- Mfr. Part No.:
- PFT 52
- Brand:
- SKF
Subtotal (1 unit)*
$20.60
(exc. GST)
$22.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.60 |
*price indicative
- RS Stock No.:
- 213-2010
- Mfr. Part No.:
- PFT 52
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing Insert | |
| Inside Diameter | 52mm | |
| Outside Diameter | 71mm | |
| Material | Steel | |
| End Type | Open | |
| Overall Width | 18mm | |
| Bore Type | Round | |
| Series | PFT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing Insert | ||
Inside Diameter 52mm | ||
Outside Diameter 71mm | ||
Material Steel | ||
End Type Open | ||
Overall Width 18mm | ||
Bore Type Round | ||
Series PFT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing Insert, 52mm Inside Diameter, Steel - PFT 52
This ball bearing insert is intended for effective performance in a variety of industrial applications. With its robust steel design and precise construction, it ensures smooth operation and longevity. This component is crucial for improving machinery efficiency by providing dependable support and minimising friction.
Features & Benefits
• Steel construction enhances strength and durability
• Designed for a 52mm diameter for a tailored fit
• Smooth operation minimises wear on machinery components
• Versatile design suitable for diverse industrial applications
• High-quality design contributes to overall equipment efficiency
• Built to withstand heavy loads and challenging conditions
Applications
• Used with rotating shafts in manufacturing equipment
• Employed in conveyor systems for enhanced reliability
• Utilised in motors for improved performance and longevity
• Integrated in agricultural machinery for increased durability
• Suitable for assembly lines to optimise efficiency
What type of maintenance is required for this product?
Regular inspections for wear and lubrication as needed will ensure optimal performance.
Can this insert be used in high-speed applications?
Yes, it is designed to perform well across various speeds in industrial settings.
Is it compatible with standard shaft sizes?
This insert is tailored for specific diameters, so compatibility should be verified based on the application.
How does the material choice affect performance?
Steel provides excellent strength and resistance to deformation, which is essential for heavy-duty applications.
What environments is this product suitable for?
It performs effectively in various industrial environments, including those with dust and moderate moisture exposure.
Related links
- SKF Ball Bearing Insert 47 mm ID 67 mm OD PFT 47
- SKF Bearing Insert 52 mm ID 76 mm OD FYTF 505
- RS PRO Fluorelastomer O-Ring O-Ring 71 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 71 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 71 mm OD
- RS PRO Nitrile O-Ring O-Ring 71 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 71 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 71 mm OD
