RS Better World

INA Bearing Insert 20 mm ID 47 mm OD 204-XL-KRR

Subtotal (1 unit)*

$56.37

(exc. GST)

$62.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0126
Mfr. Part No.:
204-XL-KRR
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

20mm

Product Type

Bearing Insert

Outside Diameter

47mm

Static Load Rating

6.6kN

Dynamic Load Rating

12.8kN

End Type

Open

Overall Width

17.7mm

Series

204-XL-KRR

Standards/Approvals

No

Bore Type

Radial Insert Ball Bearings

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

RoHS Status: Exempt

Schaeffler Bearing Inserts, 20mm Inside Diameter, 47mm Outside Diameter - 204-XL-KRR


This bearing inserts product from Schaeffler is designed specifically for smooth and efficient operation in various industrial applications. With an inside diameter of 20mm and an outside diameter of 47mm, these deep groove ball bearings are ideal for precise alignment and rotation. The robust design ensures reliable performance under heavy loads, supported by a static load rating of 6.6 kN and a dynamic load rating of 12.8 kN.

Features & Benefits


• Provides excellent performance in rotational applications

• Designed for high load capacity ensuring longevity

• Sealed on both sides to protect against contaminants

• Lightweight at only 0.11 kg, facilitating easy installation

• Features radial design for optimal load distribution

Applications


• Used for high-load machinery operations

• Ideal for systems requiring precise rotational alignment

• Effective in automation and mechanical engineering

• Suitable for electrical equipment requiring reliable bearing solutions

What load ratings should I consider when selecting this type of insert?


The static load rating is 6.6 kN, suitable for stationary applications, while the dynamic load rating is 12.8 kN, ideal for moving components or machinery.

How does the sealing design impact the performance?


The seals on both sides prevent contamination and lubricant loss, enhancing durability and reliability, especially in harsh environments.

What are the implications of the weight of these inserts?


At just 0.11 kg, the lightweight design not only simplifies installation but also helps to reduce the overall weight of the machinery, which can be critical in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy