SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2LPW/SS

Subtotal (1 pack of 20 units)*

$4,082.00

(exc. GST)

$4,490.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,082.00$204.10

*price indicative

RS Stock No.:
586-749
Mfr. Part No.:
YAR 204-2LPW/SS
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Product Type

Bearing Insert

Outside Diameter

47mm

Material

Stainless Steel

Static Load Rating

6.55kN

Dynamic Load Rating

10.8kN

Bore Type

Cylindrical

Standards/Approvals

RoHS

Limiting Speed

5000rpm

COO (Country of Origin):
IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.

Designed for a constant and alternating rotation

Quick and easy to mount onto the shaft

Reduce noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy