SKF Bearing Unit Insert 50 mm ID 62.51 mm OD SY 50 TR
- RS Stock No.:
- 195-9620
- Mfr. Part No.:
- SY 50 TR
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$242.21
(exc. GST)
$266.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $242.21 |
| 13 - 24 | $237.46 |
| 25 + | $231.05 |
*price indicative
- RS Stock No.:
- 195-9620
- Mfr. Part No.:
- SY 50 TR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 50mm | |
| Outside Diameter | 62.51mm | |
| Material | Cast Iron | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Series | SY | |
| Standards/Approvals | No | |
| Overall Width | 203mm | |
| Bore Type | Round | |
| Limiting Speed | 2200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 50mm | ||
Outside Diameter 62.51mm | ||
Material Cast Iron | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
Series SY | ||
Standards/Approvals No | ||
Overall Width 203mm | ||
Bore Type Round | ||
Limiting Speed 2200rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
SKF 50MM INSERT BEARING BEARING UNIT, SE
Related links
- SKF Bearing Insert 50 mm ID 62.51 mm OD FY 50 TF/VA228
- SKF Ball Bearing 50 mm ID 62.51 mm OD FYTB 50 TR
- SKF Bearing Unit Insert 55 mm ID 69.06 mm OD SY 55 TF
- SKF Bearing Unit Insert 35 mm ID 51.1 mm OD SY 35 FM
- SKF Bearing Unit Insert 60 mm ID 75.64 mm OD SY 60 TF
- SKF Bearing Unit Insert 50 mm ID 83 mm OD TU 50 TF
- SKF Bearing Unit Insert 50 mm ID 90 mm OD YAR 210-2RF/HV
- SKF Bearing Unit Insert 50 mm ID 90 mm OD YAR 210-2RF
