SKF Bearing Unit Insert 50 mm ID 90 mm OD YAR 210-2RF

Subtotal (1 unit)*

$163.74

(exc. GST)

$180.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.74

*price indicative

RS Stock No.:
233-7263
Mfr. Part No.:
YAR 210-2RF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit Insert

Inside Diameter

50mm

Outside Diameter

90mm

Material

Stainless Steel

Static Load Rating

23200N

Dynamic Load Rating

35100N

Series

YAR 210-2RF

Overall Width

51.6mm

Standards/Approvals

No

Limiting Speed

2200rpm

COO (Country of Origin):
IT

SKF Bearing Unit Insert, 50mm Inside Diameter, 90mm Outside Diameter - YAR 210-2RF


This bearing unit insert offers exceptional performance for various applications in industrial settings. With an inside diameter of 50mm and an outside diameter of 90mm, this stainless steel bearing unit effectively manages both static and dynamic loads. Designed for heavy-duty operations, it is an ideal choice for users in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Composed of stainless steel for enhanced durability

• Capable of supporting static loads up to 23200 N

• Designed to handle dynamic loads of up to 35100 N

• High load rating bearings suitable for demanding applications

• Precise dimensions ensure compatibility with industrial machinery

• Ideal for use in high-performance environments

Applications


• Used in robotics and automated machinery

• Ideal for conveyor systems and material handling

• Utilised in electrical control panels and motors

• Employed in heavy equipment for enhanced performance

What is the significance of the load ratings for this unit?


The static load rating of 23200 N indicates the maximum load capacity under stationary conditions, while the dynamic load rating of 35100 N signifies its performance under moving conditions. This ensures that the bearing can handle both heavy loads without compromising its integrity.

How does the stainless steel construction benefit the bearing's performance?


The stainless steel material provides resistance to corrosion and wear, making it suitable for environments that may expose it to moisture or contaminants. This enhances the longevity and reliability of the bearing in various applications.

Can this bearing unit be used in high-temperature environments?


While the technical specifications do not include temperature limits, stainless steel bearings are generally more resistant to elevated temperatures compared to other materials. However, it is advisable to consult specific guidelines for operating conditions to ensure optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy