SKF Ball Bearing 50 mm ID 62.51 mm OD FYTB 50 TR

Subtotal (1 unit)*

$391.66

(exc. GST)

$430.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.66

*price indicative

RS Stock No.:
460-666
Mfr. Part No.:
FYTB 50 TR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

62.51mm

Material

Cast Iron

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

Locking Type

Screw

Overall Width

60.6mm

Standards/Approvals

RoHS

Bore Type

Cylindrical

Series

FYTB

Limiting Speed

2200rpm

COO (Country of Origin):
IT

Akshay


The SKF Oval flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.

Resist high levels of contamination

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost-effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy