NSK Insert Bearing 50 mm ID 50 mm OD 1050-50G
- RS Stock No.:
- 643-639
- Mfr. Part No.:
- 1050-50G
- Brand:
- NSK
Subtotal (1 unit)*
$103.44
(exc. GST)
$113.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.44 |
*price indicative
- RS Stock No.:
- 643-639
- Mfr. Part No.:
- 1050-50G
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 50mm | |
| Static Load Rating | 23200N | |
| Locking Type | Screw | |
| Dynamic Load Rating | 35000N | |
| Standards/Approvals | No | |
| Series | 1000G | |
| Overall Width | 51.60mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 50mm | ||
Static Load Rating 23200N | ||
Locking Type Screw | ||
Dynamic Load Rating 35000N | ||
Standards/Approvals No | ||
Series 1000G | ||
Overall Width 51.60mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube bearing inserts with flinger seals are engineered for enhanced protection in harsh environments where contamination and moisture are common. These inserts feature a steel flinger combined with a nitrile rubber lip seal, creating a non-contact barrier that deflects debris and withstands high-pressure wash-downs. Despite the added protection, they maintain the same speed limits as standard sealed inserts, making them ideal for high-speed and high-load applications.
Compact design
Durable construction
Ideal for arduous environments and frequent wash down conditions
Related links
- NSK-RHP Bearing Insert 50 mm ID 90 mm OD 1050-50G
- NSK Insert Bearing 50 mm ID 90 mm OD T1050-50G
- NSK Insert Bearing 50 mm ID 50 mm OD 1250-50ECG
- NSK Insert Bearing 50 mm ID 100 mm OD 1055-50G
- NSK-RHP Bearing Insert 50 mm ID 69.9 mm OD 1050-50DECG
- NSK Insert Bearing 50 mm ID 193 mm OD MFC50
- NSK Insert Bearing 50 mm ID 206 mm OD NP50DEC
- NSK Insert Bearing 50 mm ID 121 mm OD SCH50
