SKF Bearing Unit Insert 50 mm ID 83 mm OD TU 50 TF

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$256.99

(exc. GST)

$282.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$256.99
13 - 24$251.92
25 +$245.07

*price indicative

RS Stock No.:
195-9624
Mfr. Part No.:
TU 50 TF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit Insert

Inside Diameter

50mm

Outside Diameter

83mm

Material

Cast Iron

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

Bore Type

Round

Overall Width

149mm

Standards/Approvals

No

Series

TU

Limiting Speed

4000rpm

RoHS Status: Exempt

COO (Country of Origin):
IT
SKF 50MM INSERT BEARING BEARING UNIT, SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy