SKF Bearing Unit Insert 60 mm ID 75.64 mm OD SY 60 TF

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$324.77

(exc. GST)

$357.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$324.77-
13 - 24$318.401%
25 +$309.794%

*price indicative

RS Stock No.:
195-9622
Mfr. Part No.:
SY 60 TF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Bearing Unit Insert

Outside Diameter

75.64mm

Material

Cast Iron

Static Load Rating

36kN

Dynamic Load Rating

52.7kN

Series

SY

Overall Width

240mm

Standards/Approvals

No

Bore Type

Round

Limiting Speed

3400rpm

RoHS Status: Exempt

COO (Country of Origin):
IT

SKF Bearing Unit Insert, Pillow Block Housing Type, 2 Bolt Holes For Fasteners - SY 60 TF


Worried about shuddering in your industrial equipment? Choose this bearing unit insert from SKF and cut vibration out of the equation. It's made from cast iron, which provides high tensile strength for resistance against mechanical stress and corrosion. Thanks to a built-in grease fitting, relubrication is simple and you can give wear and tear the slip. As the unit is sealed to prevent dirt and debris from getting inside, you can depend on it for long-lasting performance. To get the insert up and running, simply screw it into place using the two predrilled bolt holes.

Features & Benefits


• Pillow block design supports bolted installation onto surfaces such as runners or structural support units

• 36,000N static and 52,700N dynamic load ratings, so suitable for heavy-duty applications

• 60mm inside diameter for use in compact equipment

Applications


• Centrifugal separators

• Cereal mills

• Industrial fans

What's the limiting speed of this device?


This device has a limiting speed of 3,400r/min, meaning it can support rapid rotation without generating damaging levels of heat.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy