SKF Bearing Unit Insert 35 mm ID 51.1 mm OD SY 35 FM
- RS Stock No.:
- 195-9618
- Mfr. Part No.:
- SY 35 FM
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$146.35
(exc. GST)
$160.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $146.35 | - |
| 13 - 24 | $143.47 | 1% |
| 25 + | $139.59 | 4% |
*price indicative
- RS Stock No.:
- 195-9618
- Mfr. Part No.:
- SY 35 FM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 35mm | |
| Outside Diameter | 51.1mm | |
| Material | Cast Iron | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 25500N | |
| Overall Width | 160mm | |
| Series | SY | |
| Standards/Approvals | No | |
| Bore Type | Round | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 35mm | ||
Outside Diameter 51.1mm | ||
Material Cast Iron | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 25500N | ||
Overall Width 160mm | ||
Series SY | ||
Standards/Approvals No | ||
Bore Type Round | ||
Limiting Speed 5300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert, 35mm Inside Diameter, Cast Iron Material - SY 35 FM
This bearing unit insert is designed for robust performance in industrial applications. The product features an inside diameter of 35mm and is constructed from durable cast iron. With significant load ratings, it effectively serves various mechanical operations, ensuring reliability and longevity.
Features & Benefits
• Static load rating of 15.3kN provides reliable weight support
• Dynamic load rating of 25.5kN ensures stability during movement
• Limiting speed of 5300 r/min caters to high-speed requirements
• Threaded holes for easy mounting align with standard attachment techniques
• Standard seals protect internal components from contaminants
Applications
• Used for industrial machinery for optimal performance
• Ideal for automation systems requiring precise alignment
• Suitable for mechanical setups needing heavy-duty load support
• Used for SKF components for effective assembly
What are the maintenance requirements for this unit?
Regular inspections should be conducted to assess seal integrity and cleanliness. Lubrication through the grease fitting is recommended to prolong the unit's lifespan and ensure smooth operation.
Can this bearing unit support continuous high-speed operation?
Yes, the limiting speed of 5300 r/min makes it suitable for continuous high-speed applications, provided it is installed correctly with proper lubrication.
What mounting options are available for this insert?
The insert includes threaded holes designed for commonly used attachment techniques, facilitating straightforward installation on compatible machinery.
- RS Stock No. 1959603
- Mfr. Part No. 1726207-2RS1
Each
$70.49
Related links
- SKF Bearing Unit Insert 55 mm ID 69.06 mm OD SY 55 TF
- SKF Bearing Unit Insert 50 mm ID 62.51 mm OD SY 50 TR
- SKF Bearing Unit Insert 60 mm ID 75.64 mm OD SY 60 TF
- SKF Bearing Unit Insert 35 mm ID 80 mm OD UC 307
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2F
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2RF/VL065
- SKF Bearing Unit Insert Cap 35 mm OD ECY 207
- RS PRO Polytetrafluoroethylene O-Ring 51.1 mm OD












