SKF Bearing Unit Insert 35 mm ID 80 mm OD UC 307

Subtotal (1 unit)*

$123.34

(exc. GST)

$135.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.34

*price indicative

RS Stock No.:
233-7236
Mfr. Part No.:
UC 307
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Bearing Unit Insert

Outside Diameter

80mm

Material

Stainless Steel

Static Load Rating

19300N

Dynamic Load Rating

33200N

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Y/UC 307 ball bearing units of UC range series has a dimension of 35x80x48 mm. In order to meet the industry’s demands of improved protection against contaminant ingress, better shaft balance and locking strength, we have now developed a new range of ball bearing units – the UC range. These bearing units offer optimized protection against contaminants as well as better resistance against wash-downs. Main applications include Material handling conveyors , Agriculture machinery, Food & beverage machinery, Packaging equipment , Fitness equipment , Air handling Other industries uses: Textile machinery, Construction machinery, Escalators, Metal industry.

Full range assortment

Shorter lead times with available local stock

Enhanced wash-down resistance

62° grub screw angle for the 300 series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy